reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID VFF :: VFF optical laser source

Item-No.: ID VFF
€254,10
Category of goods: 0


ID VFF

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre-optic cable measuring instrument
    • Temperatur max.
    • -10 to +50
    • Colour
    • Grey
  • Display
    • Display
    • LED
  • Measures
    • Ø
    • 32 mm
    • Length
    • 220 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Power supply
    • Output voltage, connection
    • 2.5-mm universal connector

The VFF is perfect for checking continuity, for testing and locating breaks, for locating crimped fibres in control cabinets or anywhere fibre optic cable is to be installed and tested
. The break in the fibre optic is indicated by a solid or flashing signal using a red laser.

Features:
• Visual monitoring of the cabling
• The break in the fibre optic is indicated using a red laser
• Detection of faulty splice joints in connection slots
• Fast location of faulty components and connectors
• Continuous and modulated light signal modes
• Multi-mode and single mode fibres up to 5 km in length
• Anti-roll design: does not slip on inclined surfaces
• Rugged metal housing protected by non-slip Santoprene® casing

Technical data:
Light source: laser diode, class II
Central wavelength: 650 Nm ± 10 Nm
Spectral width: <5 nm
Power supply: two 1.5V AA alkaline batteries)
Connection: 2.5 mm universal connector
Length: 220 mm with protective cap
Diameter: 32 mm
Weight: Approx. 180 g

Included:
VFF visual fault-finder , nylon case, strap, belt clip, manual, batteries



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : VFF5
Package weight : 0.429 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre-optic cable measuring instrument
    • Temperatur max.
    • -10 to +50
    • Colour
    • Grey
  • Display
    • Display
    • LED
  • Measures
    • Ø
    • 32 mm
    • Length
    • 220 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Power supply
    • Output voltage, connection
    • 2.5-mm universal connector
Datasheet/manual