reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID VDV II PR :: VDV II Pro cable tester

Item-No.: ID VDV II PR
€408,30
Category of goods: 0


ID VDV II PR

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Colour
    • Blue/grey
  • Display
    • Display
    • 2.9-inch LCD with backlight
  • Measures
    • Length
    • 160 mm
    • Width
    • 76 mm
    • Height
    • 36 mm
  • Implementation
    • Type of battery
    • 9 V block battery

VDV II cable tester for voice, data and video connections

The cable testers in the new VDV II series are extremely easy to use and operate, and allow the verification of the copper cable of voice, data, and video installations, such as telephone lines, data lines and video/security installations, in apartments, offices and industrial environments. With leading-edge technology, the VDV II offers functions that go beyond the scope of conventional wiring testers. The state-of-the-art wiring tester also shows complex installation errors quickly and clearly, while the TDR reflecto-meter aids troubleshooting and increases local productivity.

Since connection problems are not always due to faulty electrical wiring, the VDV II Pro is also able to identify faults in the transferred services. The tester detects applied voltages and examines the polarity. Therefore it can immediately determine which media service such as ISDN, PBX, and Power over Ethernet (PoE), is transmitted along the cable, which makes fault diagnosis significantly easier.

Features:
• 3-in-1 cable tester for voice (RJ11/12), data (RJ45) and coaxial connections (F-connector)
• Checks 2- and 4-pair data and coax-copper cable (RJ11/12/ 45/F-connector)
• Identifies miswires, opens, shorts, mis-allocations and split pairs (RJ11/12/RJ45)
• Checks coaxial connections for continuity and short (F-connector)
• Ethernet recognition
• Tone generator
• Large, bright 2.9” LCD-display with icon driven user interface
• Remote adapter is secure and available at all times in the main unit housing for convenient testing
• Voltage sensing at more than 2 volts
• Long-life alkaline battery 9 V with battery indicator
• Automatic shut-off for long battery life
• Detailed wiring tests
• Length measurement via capacity
• Hub-blink function
• Simple menu guidance with 5 keys
• Includes transport bag
• TDR cable length measurement with NVP value
• TDR measurement with fault location identification
• PoE-detection and indication of voltage present
• Speed rating 10/100/1000 Ethernet
• Status of telephone service: ISDN, PBX

Included:
Tester, remote adapter with 2 Ports, coaxial remote adapter, battery, multilingual guide, RJ-45 cable on alligator clip, shielded cable RJ45 to RJ45 (15 cm), cable RJ11/12 to RJ11/12 (10 cm), cable F-connector F-connector (23 cm), F-81 coaxial coupling, Adapter BNC socket on F-connectors, adapters BNC socket on F-socket, Adapter RCA Female to F-connector, adapter RCA Female to F-socket , wiring overview in wallet format, carrying case.



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : R158003
Package weight : 0.943 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Colour
    • Blue/grey
  • Display
    • Display
    • 2.9-inch LCD with backlight
  • Measures
    • Length
    • 160 mm
    • Width
    • 76 mm
    • Height
    • 36 mm
  • Implementation
    • Type of battery
    • 9 V block battery
Datasheet/manual