reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID SIGTEK II :: SIGNALTEK II wiring and network qualifier

Item-No.: ID SIGTEK II
€1.618,00
Category of goods: 0

ID SIGTEK II

  • Product Description
  • Technical information
  • General
    • Type
    • Cabling, network qualification
    • Colour
    • blau/schwarz/grau
  • Display
    • Display
    • Handheld device: 2.8” LCD, terminal, LED display
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 2x NiMH battery modules
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

SIGNALTEK II: cabling and wiring network qualifier for copper cabling!

Handy qualifier to prove correct installation of copper cable with the support of voice, video, data, and CCTV applications via 10/100-Megabit and Gigabit Ethernet. SIGNALTEK II is an invaluable tool for installers, IT administrators and systems integrators, who need to run tests in LAN environments. This cable qualifier also facilitates the execution of maintenance measurements via active and passive infrastructures.

Features:
• Clear statements via pass/fail function
• Checking wiring plans, short circuits, open ends, split pairs, error detection per pin with an indication of the distance to fault location
• Length determination
• RJ45 inserts can be replaced by the user
• Verification of the network connections in accordance with the Gigabit performance standards IEEE 802.3ab
• Bi-directional load check at maximum Gigabit data rate
• Power-over-ethernet (PoE) and PoE+ voltage and load test
• Supports IPv4 and IPv6
• Trace route and ping tests
• Simplified stress tests in the network across hubs and switches
• Tone generator for port assignment
• Documentation of the network connections and provision of detailed reports
• Internal memory for 250 tests/30 jobs and on USB-stick for output on PC
• Auto-test feature for quick review of common applications

Features Overview, SIGNALTEK II:
Endpoint-LAN-test over copper cables, IPv4, IPv6, extended wiring test including length measurement, wire map for Ethernet cross-over cables, Wire Map for 2-pair cable, wire map for industrial Ethernet wiring, PoE/PoE+ detection, PoE/PoE+ load test, tone generator, ping, trace route test , Hub-Blink, multiple power options, DHCP-client, 10/100/1000 Mbit/s, network scan, store / export results, traffic measurement on copper cables up to 1000BT Gigabit Ethernet, VoIP performance testing, web performance testing, video performance testing, as well as CCTV performance test over hubs and switches, removable RJ45 contact insert, colour screen with backlight

Included:
Hand-held device, terminal, 2x battery modules, 2x power supplies, 2 x RJ45 cable 30 cm, manual on CD, quick start guide, carrying case



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : R156000
Package weight : 2.824 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabling, network qualification
    • Colour
    • blau/schwarz/grau
  • Display
    • Display
    • Handheld device: 2.8” LCD, terminal, LED display
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 2x NiMH battery modules
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual