reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID SIGTEK CT :: SignalTEK CT — data cable transmission tester

Item-No.: ID SIGTEK CT
€1.534,40
Category of goods: 0

ID SIGTEK CT

  • Product Description
  • Technical information
  • General
    • Type
    • Data cable transmission tester
    • Colour
    • Blue/black/grey
  • Display
    • Display
    • Handheld device: 2.9” LCD, terminal, LED display
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 2x NiMH battery modules
  • Interfaces
    • Connection
    • 2x power supply units with UK/EU/US adapter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

During the installation and maintenance of data cables, the SignalTek CT enables PDF test reports to be created that demonstrate that the installed routes are capable of transferring data at Gigabit Ethernet speeds. This gives the installer a simple and cost-effective means of proving that copper lines have been laid correctly and that these lines support Ethernet applications. As the SignalTEK CT documents the transmission rates that the respective installation can actually achieve, this practical tester can verify the quality of the workmanship and reduce the likelihood of complaints. Furthermore, the SignalTEK CT gives the network operator the certainty that after being laid, extended or modified, the installed cable will be able to fully support bandwidth-intensive services such as VoIP, IP CCTV and video streaming.

  • Fast "Autotest" confirms network performance in seconds

  • Supports shielded and unshielded cables (STP/UTP), including cat. 5e, cat. 6, cat. 6A and cat. 7 (circuit corresponds to TIA 568A and 568B)

  • Storage of up to 5000 tests, even for larger projects

  • Cable identification/tracing with compatible induction receiver (62-164)

  • Automatic PDF report generation for effortless recordkeeping

  • User-friendly menu structure for easy operation with minimal training required

  • Simple cable designation and job creation increases productivity in the field

  • Test in accordance with IEEE802.3ab to verify cable performance based on a recognised international standard

  • User-replaceable RJ45 inserts reduce downtime resulting from worn or damaged sockets

  • Sturdy design for greater protection against mechanical stress

  • No annual calibration required, reducing operating costs


Included:
1x hand-held device, 1x terminal, 2x NiMH batteries, 2x patch cables (30 cm, cat. 5e STP), 2x power supply units with adapter for EU/UK/US, 1x USB WLAN adapter, manual, carrying case



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : R156004
Package weight : 2.739 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data cable transmission tester
    • Colour
    • Blue/black/grey
  • Display
    • Display
    • Handheld device: 2.9” LCD, terminal, LED display
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 2x NiMH battery modules
  • Interfaces
    • Connection
    • 2x power supply units with UK/EU/US adapter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual