reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID NTEK NT :: NaviTEK NT, network and verification tester

Item-No.: ID NTEK NT
€613,60
Category of goods: 0


ID NTEK NT

  • Product Description
  • Technical information
  • General
    • Type
    • Network and verification tester
    • Colour
    • Blue/black/grey
  • Display
    • Display
    • LCD illuminated
  • Measures
    • Length
    • 175 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Implementation
    • Type of battery
    • 4x AA dry batteries

The NaviTEK NT is a network tester for the troubleshooting and maintenance of active and passive copper-cable and fibre-optic networks. With its optimised graphical user interface, the NaviTEK NT enables network engineers to identify and resolve connection faults in networks faster than ever before. The tests can then be saved as PDF reports and sent to colleagues and customers via the free IDEAL AnyWARE™ app.

Developed for the needs of network engineers:
  • Fast detection of route and IP data such as duplex, data rate, port ID, VLAN, DNS, DHCP, gateway status and IP address

  • Detection of services such as ISDN, POTS and PoE

  • Accurate wiring test with length measurement and information about the distance to fault

  • Robust and compact design for use in operational environments where space is limited

  • Reliable protection against attacks from viruses and malicious software


  • Features of the NaviTEK NT:
    • For testing copper cabling and networks

    • Network configuration display — compatible with IPv4/IPv6

    • Wiring test with detailed graphic, including fault localisation, split pairs, opens and shorts

    • Indication of the distance to opens and shorts (TDR)

    • PoE/PoE+ detection

    • Tone generator for cable tracing

    • Ping and traceroute testing

    • Hub blink for port identification

    • DHCP client

    • Switch detection: 10/100/1000 Mbit/s

    • User-replaceable RJ45 inserts

    • Support for up to 12 remote adapters for wiring tests

    • Backlit colour display


    Included:
    NaviTEK NT tester, 1x remote adapter, 4x AA dry batteries, 2x patch cables (30 cm, cat. 5e, STP), manual, carrying case



    Manufacturer : IDEAL INDUSTRIES NETWORKS
    Factory number : R153001
    Package weight : 1.543 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Network and verification tester
      • Colour
      • Blue/black/grey
    • Display
      • Display
      • LCD illuminated
    • Measures
      • Length
      • 175 mm
      • Width
      • 80 mm
      • Height
      • 40 mm
    • Implementation
      • Type of battery
      • 4x AA dry batteries
    Datasheet/manual