reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ID FIB QU KIT :: FiberMASTER - Quad fibre optic test kit


ID FIB QU KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre-optic level meter
    • Temperatur max.
    • -10 to 60
    • Colour
    • Black/grey
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 85 mm
    • Height
    • 200 mm
    • Depth
    • 35 mm
  • Implementation
    • Type of battery
    • 3x AAA alkaline batteries

Level measurement on fibre-optic lines in Milliwatts (mW) and Decibel-Milliwatt (dBm) for verification and troubleshooting in active, local networks. Fast measurement of cable attenuation with the automatic calibration function, which stores the reference power value of light sources, in order to calculate attenuation loss quickly. Plus: the measurement with 1490nm wavelength is perfect for troubleshooting in LWL home cabling systems (FTTH).

Features:
• VU meters and light source for fibre optic lines - level meter with 4 wavelengths for multi-mode and single-mode-Test, 850, 1300/1310, 1490, 1550 nm multi-mode LED-light source
• Calibration function - saves reference power value for fast attenuation measurements, removes the need for manual calculation of attenuation loss
• Saves time and money - power meter with 2.5 mm universal and FC adapter, light source includes ST, SC and FC adapters to connect to common plugs
• Prepared for FTTx - 1490 nm wavelength for almost all LWL home applications (Fibre to the Home)
• Perfect for use in the field - unique: light source is stored in the meter. Easy to use

Technical data:
Wavelength: 850, 1300/1310, 1490, 1550 nm
Detector: InGaAs
Range: -60 dB to +3 dB
Accuracy: ±5%
Display resolution: 0.01
Connection: 2.5 mm universal connector with FC-adapter
Power supply: 3 x AAA alkaline batteries
Operating time: 360 hours
Operating temperature: -10 to +60°C
Storage temperature: -25°C to +70°C

Included:
Level Meters, light source, ST, SC and FC adapter, jumper cable, carrying case, manual



Manufacturer : IDEAL INDUSTRIES NETWORKS
Factory number : 33-931
Package weight : 0.835 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre-optic level meter
    • Temperatur max.
    • -10 to 60
    • Colour
    • Black/grey
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 85 mm
    • Height
    • 200 mm
    • Depth
    • 35 mm
  • Implementation
    • Type of battery
    • 3x AAA alkaline batteries
Datasheet/manual