reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18632 :: Cable ties stainless steel L 350 x W 4.6 mm 20 pieces

Item-No.: DELOCK 18632
€2,50
Category of goods: 1

DELOCK 18632

  • Product Description
  • Technical information
  • General
    • Model
    • Cable ties
    • Design
    • Pack of 20
    • Type
    • 350
  • Measures
    • Ø
    • 4.6 mm
    • Content spacing
    • Stainless steel mm
These cable ties by Delock made of stainless steel can be used for a space-saving bundling of single cables, wires and tubes.
Specification
• Length: ca. 350 mm
• Width: ca. 4.6 mm
• Quantity: 20 pieces per poly bag
• For one-time use
• Material: stainless steel 304 (V2A)
• Tensile strength: up to 65 kg
Package content
• Cable ties set
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 18632
Package weight : 0.045 kg
Technical information
  • General
    • Model
    • Cable ties
    • Design
    • Pack of 20
    • Type
    • 350
  • Measures
    • Ø
    • 4.6 mm
    • Content spacing
    • Stainless steel mm
Datasheet/manual