reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-W 125H :: Cable ties, releasable, 125x6.4 mm, pack of 100

Item-No.: KAB-W 125H
€6,40
Category of goods: 1


KAB-W 125H

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Releasable
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 125 mm
    • Width
    • 6.4 mm

Pack of 100 releasable cable ties.
Material: nylon 6,6
Colour: natural
Length: 125 mm
Width: 6.4 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Releasable
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 125 mm
    • Width
    • 6.4 mm
Datasheet/manual