reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-U 200-2,5 :: Cable ties, UV, black, 200x2.5 mm, pack of 100

Item-No.: KAB-U 200-2,5
€0,83
Category of goods: 1 = discountable

KAB-U 200-2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • UV-resistant
    • Colour
    • Black
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 200 mm
    • Width
    • 2.5 mm

Polyamide cable ties, black, UV-resistant.
Tensile strength: approx. 80 N at 2.5 mm, 130 - 180 N at 3.5 mm, 220 N at 4.5 mm.
Length: 200 mm
Width: 2.5 mm
Pack of 100 pieces

Note: these cable ties are always packed slightly moist to extend the shelf life.



Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • UV-resistant
    • Colour
    • Black
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 200 mm
    • Width
    • 2.5 mm
Datasheet/manual