reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB SET 600 :: Cable tie set, 600 pieces + stripping pliers

Item-No.: KAB SET 600
€9,65
Category of goods: 1 = discountable

KAB SET 600

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 600
  • Electrical values
    • Approval
    • UL 94 V-2

Cable tie set by LogiLink with cable ties in a variety of lengths and colours.

This set consists of 5 different lengths of cable ties and a pair of stripping pliers.

• Length: 2.5 x 100 mm, colour: red and white, 100 pieces per colour
• Length: 3.6 x 150 mm, colour: white and yellow, 50 pieces per colour
• Length: 3.6 x 180 mm, colour: black and blue, 50 pieces per colour
• Length: 3.6 x 200 mm, colour: green and white, 50 pieces per colour
• Length: 4.8 x 230 mm, colour: black and white, 50 pieces per colour



Manufacturer : LOGILINK
Factory number : KAB0019
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 600
  • Electrical values
    • Approval
    • UL 94 V-2
Datasheet/manual