reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB SET 300 :: Cable ties, set of 300

Item-No.: KAB SET 300
€2,40
Category of goods: 1


KAB SET 300

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 300
  • Electrical values
    • Approval
    • UL 94 V-2

Cable tie set by LogiLink with cable ties in a variety of lengths and colours.

Set consists of 2x lengths of cable ties:

• Length: 2.5 x 100 mm
- Colour: red/green/blue/yellow
- Quantity: 50 pieces each

• Length: 3.6 x 200 mm
- Colour: red/blue/white
- Quantity red/blue: 25 pieces each
- Quantity white: 50 pieces



Manufacturer : LOGILINK
Factory number : KAB0017
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 300
  • Electrical values
    • Approval
    • UL 94 V-2
Datasheet/manual