reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-S 200-4,7H :: Cable ties with expansion anchors, 200x 4.7 mm, pack of 100

Item-No.: KAB-S 200-4,7H
€3,25
Category of goods: 1


KAB-S 200-4,7H

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Expansion anchor
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 190 mm
    • Width
    • 4.7 mm

Pack of 100 cable ties with expansion anchors for hole size 6 mm.
Material: nylon 6,6
Colour: natural
Length: 200 mm
Width: 4.7 mm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Expansion anchor
    • Colour
    • Natural
    • Material
    • Nylon 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 190 mm
    • Width
    • 4.7 mm
Datasheet/manual