reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-K 120 :: Knot cable ties, releasable, 120x3.2 mm, pack of 100

Item-No.: KAB-K 120
€1,25
Category of goods: 1 = discountable

KAB-K 120

  • Product Description
  • Technical information
  • General
    • Type
    • Nodal straps
    • Design
    • Releasable
    • Colour
    • Natural
    • Material
    • PE
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 120 mm
    • Width
    • 3.2 mm

Knot cable ties made from PE
Natural, releasable.
Length: 120 mm
Width: 3.2 mm
Pack of 100 pieces



Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nodal straps
    • Design
    • Releasable
    • Colour
    • Natural
    • Material
    • PE
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 120 mm
    • Width
    • 3.2 mm
Datasheet/manual