reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB 105 PK :: Cable ties,105x2.4 mm, fluorescent pink, pack of 100

Item-No.: KAB 105 PK
Colour:

€1,65
Category of goods: 1

KAB 105 PK

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Colour
    • Pink
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 105 mm
    • Width
    • 2.4 mm

• Ideal for colour coding and labelling.
• For simple yet clear labelling of wires.
• Holding force up to 81 N



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Colour
    • Pink
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 105 mm
    • Width
    • 2.4 mm