reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COBRA 190 SW-UV :: Cobra tie 190.5x4.5 mm black, UV, 100

Item-No.: COBRA 190 SW-UV
€5,65
Category of goods: 1

COBRA 190 SW-UV

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • UV-resistant
    • Colour
    • Black
    • Material
    • Polyamide
    • Model
    • Cobra-Tie
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 190 mm
    • Width
    • 4.5 mm

• Space-saving through reduced head height
• Head of tie lies fully on curves
• Holding force up to 227 N
• Polyamide material (temperature +85°C)
• Flammability V2 listed, REACH and RohS compliant



Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • UV-resistant
    • Colour
    • Black
    • Material
    • Polyamide
    • Model
    • Cobra-Tie
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Length
    • 190 mm
    • Width
    • 4.5 mm
Datasheet/manual