reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKB 300-8,7 :: Quick cable ties, 300mm/8.7mm, natural

Item-No.: BKB 300-8,7
€0,58
Category of goods: 1 = discountable

BKB 300-8,7

  • Product Description
  • Technical information
  • General
    • Type
    • Instant fastener
    • Design
    • 2 eyelets
  • Packaging
    • Packaging
    • Single
  • Measures
    • Ø
    • 8.7 mm
    • Length
    • 300 mm
• Useful quick cable ties in a double hole version.

Length: 300mm
Node diameter: 8.7 mm
Form: B
Color: natural
Material: PE



Manufacturer : PB-ELEKTRO
Factory number : ABVS230-N-25
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Instant fastener
    • Design
    • 2 eyelets
  • Packaging
    • Packaging
    • Single
  • Measures
    • Ø
    • 8.7 mm
    • Length
    • 300 mm
Datasheet/manual