reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SOCKEL 4HN :: Screw mount, max 4.8 mm, natural, pack of 100

Item-No.: KAB-SOCKEL 4HN
Colour:

€2,30
Category of goods: 1 = discountable

KAB-SOCKEL 4HN

  • Product Description
  • Technical information
  • General
    • Type
    • Screw base
    • Material
    • Nylon 6.6
    • Colour
    • Natural
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 4.8 mm

Pack of 100 screw mounts for
max. cable tie width 4.8 mm

Material: nylon 6,6
Colour: natural



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw base
    • Material
    • Nylon 6.6
    • Colour
    • Natural
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 4.8 mm
Datasheet/manual