reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 42 :: Strain relief 3.0x7.1 mm to 3.8 x 7.6 mm

Item-No.: KAZU 42
€0,14
Category of goods: 1


KAZU 42

  • Product Description
  • Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, flat
  • Measures
    • Cable inlet Ø
    • 3,0 x 7,1 ... 3,8 x 7,6 mm

Cable grommets with strain relief
and kink protection, flat.
3.0x7.1 to 3.8x7.6



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Strain relief/kink protection
    • Type
    • Cable feed-through, flat
  • Measures
    • Cable inlet Ø
    • 3,0 x 7,1 ... 3,8 x 7,6 mm
Datasheet/manual