reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 0442 :: Cable strain relief clamp, 16.5 mm, for round cables

Item-No.: KAZU 0442
€0,05
Category of goods: 1 = discountable

KAZU 0442

  • Product Description
  • Technical information
  • General
    • Design
    • Round
    • Type
    • Cable strain relief clamp
  • Measures
    • Length
    • 24 mm
    • Width
    • 7.5 mm
    • Pitch of hole
    • 16.5 mm

Cable strain relief clamps for round cables.
Hole spacing: 16.5 mm
Hole diameter: 4.4 mm
Length: 24 mm
Width: 7.5 mm



Package weight : 0.0002 kg
Technical information
  • General
    • Design
    • Round
    • Type
    • Cable strain relief clamp
  • Measures
    • Length
    • 24 mm
    • Width
    • 7.5 mm
    • Pitch of hole
    • 16.5 mm
Datasheet/manual