reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAZU 0440 :: Cable strain relief clamp, 14 mm, round

Item-No.: KAZU 0440
€0,04
Category of goods: 1


KAZU 0440

  • Product Description
  • Technical information
  • General
    • Design
    • Round
    • Type
    • Cable strain relief clamp
  • Measures
    • Pitch of hole
    • 14.0 mm

Cable strain relief clamps, round.
Hole spacing: 14 mm



Package weight : 0.0001 kg
Technical information
  • General
    • Design
    • Round
    • Type
    • Cable strain relief clamp
  • Measures
    • Pitch of hole
    • 14.0 mm
Datasheet/manual