reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAKS 0451 :: Cable kink protection, inner Ø 7 mm

Item-No.: KAKS 0451
€0,18
Category of goods: 1


KAKS 0451

  • Product Description
  • Technical information
  • General
    • Type
    • Cable kink protection
  • Measures
    • Øinternal
    • 7.0 mm

Cable kink protection
Inner diameter: 7 mm



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable kink protection
  • Measures
    • Øinternal
    • 7.0 mm
Datasheet/manual