reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERPA Q15 RT :: Spiral cable bundler, red, int. diam. 15 mm, set of 3

Item-No.: SERPA Q15 RT
Colour:

€4,55
Category of goods: 1 = discountable

SERPA Q15 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral cable tie
    • Colour
    • Red
  • Measures
    • Ø
    • 15 mm
    • Length
    • 70 mm
  • Packaging
    • Packaging
    • Set of 3

Wrap these aesthetic cable bundlers around cables in a few movements to tidy up the cable tangle of your office furniture or entertainment electronics.

Contents: Set of 3
Colour: red
Int. diameter: 15 mm
Length: 70 mm



Manufacturer : SERPA
Package weight : 0.121 kg
Technical information
  • General
    • Type
    • Spiral cable tie
    • Colour
    • Red
  • Measures
    • Ø
    • 15 mm
    • Length
    • 70 mm
  • Packaging
    • Packaging
    • Set of 3
Datasheet/manual