reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERPA B9 BL :: Cable bridge, 150 cm, 3 channels, blue

Item-No.: SERPA B9 BL
Colour:

€43,15
Category of goods: 1

SERPA B9 BL

  • Product Description
  • Technical information
  • General
    • Model
    • SERPA B9
    • Design
    • Incl. 2 end caps
    • Type
    • Cable channel
    • Colour
    • Blue
  • Electrical values
    • Approval
    • DIN EN 50085
  • Measures
    • Length
    • 1500 mm
    • Width
    • 95 mm
    • Height
    • 17 mm
  • Interfaces
    • Connection
    • 3 channels for 3 cables

Serpa B9 cable bridge complete set for 3 cables in 3 channels.

Cables on the floor are not only unsightly, they are also a safety risk.
Cable bridges solve this problem in an intelligent and attractive way.
This simple system mitigates safety risks.
They are simple and safe to lay without any additional fixing to the floor.

- Easy installation: roll out the cable bridge, cut to size if necessary, insert cable, done!
- Laid seamlessly, non-slip and absolutely safe to walk on
- Electrically insulating
- Can be custom trimmed (e.g. using household scissors)
- DIN EN 50085 compliant
- High intrinsic bridge weight, so no additional fixing to the floor needed
- 2 end caps included

3 channels for 3 cables
Colour: blue
Dimensions: LxWxH 150 x 9.5 x 1.7 cm



Manufacturer : SERPA
Package weight : 3.098 kg
Technical information
  • General
    • Model
    • SERPA B9
    • Design
    • Incl. 2 end caps
    • Type
    • Cable channel
    • Colour
    • Blue
  • Electrical values
    • Approval
    • DIN EN 50085
  • Measures
    • Length
    • 1500 mm
    • Width
    • 95 mm
    • Height
    • 17 mm
  • Interfaces
    • Connection
    • 3 channels for 3 cables
Datasheet/manual