reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERPA B15 DG :: Cable bridge, 150 cm, 5 channels, dark grey

Item-No.: SERPA B15 DG
Colour:

€62,50
Category of goods: 1

SERPA B15 DG

  • Product Description
  • Technical information
  • General
    • Model
    • SERPA B15
    • Design
    • Incl. 2 end caps
    • Type
    • Cable channel
    • Colour
    • Dark grey
  • Electrical values
    • Approval
    • DIN EN 50085
  • Measures
    • Length
    • 1500 mm
    • Width
    • 150 mm
    • Height
    • 17 mm
  • Interfaces
    • Connection
    • 5 channels for 9 cables

Serpa B15 cable bridge complete set for 9 cables in 5 channels.

Cables on the floor are not only unsightly, they are also a safety risk.
Cable bridges solve this problem in an intelligent and attractive way.
This simple system mitigates safety risks.
They are simple and safe to lay without any additional fixing to the floor.

- Easy installation: roll out the cable bridge, cut to size if necessary, insert cable, done!
- Laid seamlessly, non-slip and absolutely safe to walk on
- Electrically insulating
- Can be custom trimmed (e.g. using household scissors)
- DIN EN 50085 compliant
- High intrinsic bridge weight, so no additional fixing to the floor needed
- 2 end caps included

5 channels for 9 cables
Colour: Dark grey
Dimensions: LxWxH 150 x 15 x 1.7 cm



Manufacturer : SERPA
Package weight : 4.582 kg
Technical information
  • General
    • Model
    • SERPA B15
    • Design
    • Incl. 2 end caps
    • Type
    • Cable channel
    • Colour
    • Dark grey
  • Electrical values
    • Approval
    • DIN EN 50085
  • Measures
    • Length
    • 1500 mm
    • Width
    • 150 mm
    • Height
    • 17 mm
  • Interfaces
    • Connection
    • 5 channels for 9 cables
Datasheet/manual