reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK KAB0009 :: Cable support, black/white, set of 6

Item-No.: LOGILINK KAB0009
Colour:

€1,59




LOGILINK KAB0009

  • Product Description
  • Technical information
  • General
    • Design
    • Adhesive
    • Type
    • Cable manager
    • Colour
    • White/black
  • Measures
    • Ø
    • 8 mm
  • Packaging
    • Packaging
    • Set of 6

Cable support with adhesive strips

For holding cables, pens, headphones etc., easy to attach to tables etc.

In the set: 6 pieces
Colour: black, white



Manufacturer : LOGILINK
Factory number : KAB0009
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Design
    • Adhesive
    • Type
    • Cable manager
    • Colour
    • White/black
  • Measures
    • Ø
    • 8 mm
  • Packaging
    • Packaging
    • Set of 6
Datasheet/manual