reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-DRILLER 14 :: 13 to 16.5 mm cable Driller 100pcs

Item-No.: KAB-DRILLER 14
€1,90
Category of goods: 1

KAB-DRILLER 14

  • Product Description
  • Technical information
  • General
    • Material
    • Polyamide 6.6
    • Type
    • Cable driller
    • Colour
    • Natural
  • Measures
    • Ø
    • 13 - 16,5 mm
  • Packaging
    • Packaging
    • Pack of 100
Cable Driller polyamide 6.6, naturally.
13mm to 16.5mm
100-piece pack



Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Material
    • Polyamide 6.6
    • Type
    • Cable driller
    • Colour
    • Natural
  • Measures
    • Ø
    • 13 - 16,5 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual