reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WKS 45 35-12 :: Angled cable lugs, 45°, 35.0 mm² / M12

Item-No.: WKS 45 35-12
€1,60
Category of goods: 1 = discountable

WKS 45 35-12

  • Product Description
  • Technical information
  • General
    • Type
    • Angle sockets
    • Design
    • Angled at 45°
    • Material
    • Cu-HCP, tinned
  • Measures
    • Ø
    • M12 mm
  • Electrical values
    • Approval
    • According to DIN EN 13600
  • Implementation
    • Cable cross-section
    • 35.0 mm²

Angle sockets

• 45° offset
• Material: Cu-HCP according to DIN EN 13600, tin-plated



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Angle sockets
    • Design
    • Angled at 45°
    • Material
    • Cu-HCP, tinned
  • Measures
    • Ø
    • M12 mm
  • Electrical values
    • Approval
    • According to DIN EN 13600
  • Implementation
    • Cable cross-section
    • 35.0 mm²
Datasheet/manual