reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QS 35-6 :: Crimp-type socket, ring shape, hole size 6.5mm

Item-No.: QS 35-6
€0,33
Category of goods: 1


QS 35-6

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp-type sockets
    • Design
    • Ring shape
    • Material
    • Electrolytic copper, tinned
  • Measures
    • Ø
    • 6.5 mm
  • Implementation
    • Cable cross-section
    • 35.0 mm²

Crimp-type socket, ring shape, hole size 6.5mm



Package weight : 0.0095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimp-type sockets
    • Design
    • Ring shape
    • Material
    • Electrolytic copper, tinned
  • Measures
    • Ø
    • 6.5 mm
  • Implementation
    • Cable cross-section
    • 35.0 mm²
Datasheet/manual