reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QGS 2,5-5 :: Crimp-type socket, fork shape, hole size 5.3mm

Item-No.: QGS 2,5-5
€0,06
Category of goods: 1


QGS 2,5-5

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp-type sockets
    • Design
    • Fork type
    • Material
    • Electrolytic copper, tinned
  • Measures
    • Ø
    • 5.3 mm
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²

Crimp-type socket, fork shape, hole size 5.3mm

Inner diameter: 5.3 mm
Shaft length: 5 mm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimp-type sockets
    • Design
    • Fork type
    • Material
    • Electrolytic copper, tinned
  • Measures
    • Ø
    • 5.3 mm
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
Datasheet/manual