reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 74505 :: Test badges: next test date

Item-No.: W 74505
€2,65
Category of goods: 1


W 74505

  • Product Description
  • Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Next test date
  • Electrical values
    • Approval
    • DIN 4844, UVV, VBG
  • Measures
    • Ø
    • 30.0 mm
  • Packaging
    • Packaging
    • Pack of 10

Self-adhesive test badges
Print: Next test date
Months: 1 - 12
Years: 2014 - 2019
Diameter: 30mm
Contents: 10 sticker

Order and delivery unit: 1 item = card of 10 stickers



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Next test date
  • Electrical values
    • Approval
    • DIN 4844, UVV, VBG
  • Measures
    • Ø
    • 30.0 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual