reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 74304-2 :: Warning sticker: Toxic materials

Item-No.: W 74304-2
€2,40
Category of goods: 1 = discountable

W 74304-2

  • Product Description
  • Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Toxic substances
  • Electrical values
    • Approval
    • DIN 4844, UVV, VBG
  • Measures
    • Width
    • 25.0 mm
  • Packaging
    • Packaging
    • Pack of 10

Self-adhesive warning labels in accordance with
DIN 4844 and UVV/VBG 125.
- Toxic materials
Width: 25mm
Contents: 10 sticker

Order and delivery unit: 1 item = card of 10 stickers



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning signs
    • Design
    • Toxic substances
  • Electrical values
    • Approval
    • DIN 4844, UVV, VBG
  • Measures
    • Width
    • 25.0 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual