reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARKER-SET 1 :: 500-pc cable marker box

Item-No.: MARKER-SET 1
€35,95
Category of goods: 1


MARKER-SET 1

  • Product Description
  • Technical information
  • General
    • Type
    • Marker box
    • Design
    • For 1.5 - 4.0 mm²

Closed cable marker in handy case with pull-on mandrel.

50 yellow PVC markers with printed digits from 0 to 9 each.
Character height: approx. 2.6 mm

For cables with 1.5 - 4.0 mm²
Cold/heat resistant from -30°C to +70°C



Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marker box
    • Design
    • For 1.5 - 4.0 mm²
Datasheet/manual