reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NI-GT3-4PK-01 :: Gear Tie, black, 8 cm, pack of 4

Item-No.: NI-GT3-4PK-01
€5,70
Category of goods: 0

NI-GT3-4PK-01

  • Product Description
  • Technical information
  • General
    • Type
    • Cable bundler
    • Colour
    • Black
  • Packaging
    • Packaging
    • 4 pieces
  • Measures
    • Length
    • 80 mm

Organise and secure with one twist.


No matter where you are, you will appreciate the infinite possibilities of the Gear Tie from Nite Ize: use it to untangle and bundle computer cables, cables from small and large electrical devices, headphones, hoses and mats, support plants and flower stems with a simple twist.

The inside of the Gear Tie is a fully flexible wire and the outside is a soft yet durable rubber, so that absolute hold is guaranteed, without damaging items.

• Use Gear Ties in the garage, on the boat, on the road, in the house and wherever things need to be secured and organised.
• Infinite uses.
• Surface fluting provides excellent, non-slip grip.
• Use the Gear Tie indoors and outdoors, in any weather.
• The strong wire always keeps its shape.
• Causes neither scratches nor dents.
• Infinitely reusable.

Length: 8 cm, pack of 4



Manufacturer : GEAR TIE
Factory number : NI-GT3-4PK-01
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable bundler
    • Colour
    • Black
  • Packaging
    • Packaging
    • 4 pieces
  • Measures
    • Length
    • 80 mm
Datasheet/manual