reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 3110 :: Wall hook-and-loop cable brackets, 10-pc set — black

Item-No.: LTC 3110
€3,80
Category of goods: 0


LTC 3110

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro cable holder
    • Colour
    • Black

LABEL THE CABLE wall hook-and-loop brackets, 10-pc set — black
Creates order: Label the Cable set with 10 black self-adhesive hook-and-loop ties for wall mounting
Technical data:

Dimensions: 90 x 28 / 16 mm (L x W)
Adhesive surface: 33 x 28 mm
Material: plastic
Colour: black
Contents:
10 x self-adhesive hook-and-loop strips



Manufacturer : LABEL THE CABLE
Factory number : LTC 3110
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro cable holder
    • Colour
    • Black
Datasheet/manual