reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2741 :: Transparent labels

Item-No.: LTC 2741
€4,35
Category of goods: 0


LTC 2741

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Colour
    • Transparent

LABEL THE CABLE transparent labels
Creates order: Label the Cable set with 5 semi-transparent labels for hook-and-loop ties

Technical data:
Dimensions: 85 x 23 mm (length x width)
Material: plastic
Colour: semi-transparent/natural
Contents: 5x labels
Compatible cable tie width: max. 16 mm



Manufacturer : LABEL THE CABLE
Factory number : LTC 2741
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label
    • Colour
    • Transparent
Datasheet/manual