reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1210 :: Dual hook-and-loop tape, 3 m

Item-No.: LTC 1210
€4,65
Category of goods: 0


LTC 1210

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tie
    • Colour
    • Black

LABEL THE CABLE dual hook-and-loop tape, 3 m
Creates order: Label the Cable double-sided hook-and-loop tape to be cut to size — 3 m
Technical data:

Length: 3 m
Width: 16 mm
Material: plastic
Colour: black
Resistant to temperature and light



Manufacturer : LABEL THE CABLE
Factory number : LTC 1210
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tie
    • Colour
    • Black
Datasheet/manual