reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK KAB0063 :: Cable Box, 407x157x133.5mm, White

Item-No.: LOGILINK KAB0063
Colour:

€11,00




LOGILINK KAB0063

  • Product Description
  • Technical information
  • General
    • Type
    • Cable box
    • Colour
    • White
  • Measures
    • Width
    • 407 mm
    • Height
    • 157 mm
    • Depth
    • 133.5 mm
Hide tangled cables in LogiLink’s practical cable box. In the blink of an eye rooms as well as offices look tidier and the socket outlets are not getting dusty. Especially suitable next to desktops, TV systems, etc.

  • To hide tangled cables
  • Plastic box
  • Opening for cables on both sides
  • For an organized office and a tidy home
  • Size: 407 x 157 x 133.5 mm
  • Color: White



Manufacturer : LOGILINK
Factory number : KAB0063
Package weight : 0.706 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable box
    • Colour
    • White
  • Measures
    • Width
    • 407 mm
    • Height
    • 157 mm
    • Depth
    • 133.5 mm
Datasheet/manual