reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK KAB0060 :: Cable box, 235 x 115 x 120 mm, black

Item-No.: LOGILINK KAB0060
Colour:

€6,45
Category of goods: 0

LOGILINK KAB0060

  • Product Description
  • Technical information
  • General
    • Type
    • Cable box
    • Colour
    • Black
  • Measures
    • Width
    • 235 mm
    • Height
    • 115 mm
    • Depth
    • 120 mm

Hide any tangled cables in the handy cable box from LogiLink. In no time at all, homes and offices appear much tidier and socket outlets no longer gather dust. Particularly suitable next to desks and TVs etc.

  • For hiding tangled cables

  • Plastic case

  • Openings for cables on both sides

  • For an orderly office and a tidy home

  • Size: 235 x 115 x 120 mm

  • Colour: black




Manufacturer : LOGILINK
Factory number : KAB0060
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable box
    • Colour
    • Black
  • Measures
    • Width
    • 235 mm
    • Height
    • 115 mm
    • Depth
    • 120 mm
Datasheet/manual