reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CABLE WRAPTOR 3 :: CABLE WRAPTOR XL cable hanger

Item-No.: CABLE WRAPTOR 3
€6,40
Category of goods: 0

CABLE WRAPTOR 3

  • Product Description
  • Technical information
  • General
    • Type
    • Cable bundler
    • Colour
    • Red/black

Cable hanger and bundler for organising, carrying and storing cables, ropes or hose reels and similar.

• Inner diameter: 57 - 92 mm
• With large hanging hole
• Easy to attach to the wall
• Stable support lugs keep a firm grip on cable bundles
• Quick-release locking bolts
• Ergonomic T-handle
• For carrying cables to the site with ease
• Supports up to 90 kg
• Colour: black/red



Manufacturer : KOPP
Factory number : 372701002
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable bundler
    • Colour
    • Red/black
Datasheet/manual