reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NJ-3FCB :: Neutrik jack connector, lockable, black

Item-No.: NEUTRIK NJ-3FCB
€7,40
Category of goods: 1 = discountable

NEUTRIK NJ-3FCB

  • Product Description
  • Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Sturdy metal enclosure
    • Material
    • Plastic housing
    • Technology
    • Plastic case
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Strain relief
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 79 mm
    • Ø
    • 19 mm

Professional 6.35 mm jack socket with lock for secure in-line connections. With black chrome-plated housing, silver-coated contacts and excellent cable protection

3-pin cable jack socket ensures stable and secure connections where accidental disconnection, shocks or vibrations are likely to occur. Suitable for standard A-gauge mono and stereo jack plugs. The jack plug automatically snaps into place when it is plugged in and can only be unplugged again by actuating the red latch slide.

• Securely locking cable jack sockets
• Suitable for all mono and stereo jack plugs according to EIA RS-453 (A-gauge)
• Extremely robust and reliable thanks to the metal housing
• Neutrik cable strain relief and anti-kink protection as with the XLR connectors
• Soldered connections



Manufacturer : NEUTRIK
Factory number : NJ3FC6-BAG
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Sturdy metal enclosure
    • Material
    • Plastic housing
    • Technology
    • Plastic case
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Strain relief
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 79 mm
    • Ø
    • 19 mm
Datasheet/manual