reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKS 25 :: Jack connector, 2.5 mm stereo with bend protection

Item-No.: KKS 25
€0,25
Category of goods: 1

KKS 25

  • Product Description
  • Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • 6-sided housing
    • Material
    • Plastic housing
    • Technology
    • Plastic case
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm

2.5 mm stereo standard jack connector

Six-sided plastic enclosure with bend protection



Package weight : 0.0038 kg
RoHS : conform
Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • 6-sided housing
    • Material
    • Plastic housing
    • Technology
    • Plastic case
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm
Datasheet/manual