reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KK4GS 35 :: Jack connector, 3.5 mm 4-pin, gold-plated

Item-No.: KK4GS 35
€2,99
Category of goods: 1 = discountable

KK4GS 35

  • Product Description
  • Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Stereo
    • Pole number
    • 4
    • Material
    • Gold-plated
    • Technology
    • Gold-plated
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm

3.5 mm, 4-pin jack connector

Metal housing, gold-plated with bend protection.



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Stereo
    • Pole number
    • 4
    • Material
    • Gold-plated
    • Technology
    • Gold-plated
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual