reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNAP 1602-CB :: Snap-Light Grommet CR

Item-No.: SNAP 1602-CB
€0,60
Category of goods: 1 = discountable

SNAP 1602-CB

  • Product Description
  • Technical information
  • General
    • Type
    • SnapLight cable conduit
    • Design
    • M20
    • Colour
    • Black
    • Material
    • CR
  • Measures
    • Cable inlet Ø
    • 7 - 10 mm
• M20, material CR, black
• Suitable as blind plug for fitting of additional equipment later
• Pierce thin membrane
• Suitable for materials from 1,0 - 3,5 mm thickness
• For cable diameter 7 - 10 mm



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SnapLight cable conduit
    • Design
    • M20
    • Colour
    • Black
    • Material
    • CR
  • Measures
    • Cable inlet Ø
    • 7 - 10 mm
Datasheet/manual