reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSGS 2 :: 30-m edge protection for 0.9 - 1.8 mm

Item-No.: KSGS 2
€57,60
Category of goods: 1


KSGS 2

  • Product Description
  • Technical information
  • General
    • Type
    • Edge protection slotted
    • Design
    • For sheet thickness of 0.9 - 1.8
  • Measures
    • Length
    • 30 mm

Slotted edge protection.
Protects cables and wires when
processing sheet metal.
Role of 30 meters.

For sheet thickness: 0.9 - 1.8 mm



Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Edge protection slotted
    • Design
    • For sheet thickness of 0.9 - 1.8
  • Measures
    • Length
    • 30 mm
Datasheet/manual