reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB DF 19,0 :: Cable grommet, slotted, hole Ø 19.0 mm

Item-No.: KAB DF 19,0
€0,19
Category of goods: 1


KAB DF 19,0

  • Product Description
  • Technical information
  • General
    • Type
    • Cable feed-through
    • Design
    • Slotted
    • Colour
    • Black
    • Material
    • Polyamide 6.6
  • Measures
    • Ø
    • Hole diameter 19.0 mm

Slotted cable grommet for guiding
cables of different diameters for
PCB thicknesses 0.8 - 3.2 mm.

Hole Ø: 19.0 mm
Material: PA6.6, black



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable feed-through
    • Design
    • Slotted
    • Colour
    • Black
    • Material
    • Polyamide 6.6
  • Measures
    • Ø
    • Hole diameter 19.0 mm
Datasheet/manual