reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT-PZ 1,5-40M :: Metal cable reel, armoured cable, 40 m

Item-No.: KT-PZ 1,5-40M
€82,95
Category of goods: 1 = discountable

KT-PZ 1,5-40M

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Armoured cable
    • Design
    • 3-fold
    • Colour
    • Yellow
    • Cable type
    • AT-N07 3V3-F3G
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 40000 mm

Hot-dip galvanized cable reel with 40-m armoured cable K35 AT-N07 V3V3-F 3G1.5.
With robust, zinc-plated base, parking brake, VDE thermal switch with
function unit and three earthing contact sockets and three earthing contact sockets
With safety hinged lids and hammer symbol.



Package weight : 7.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Armoured cable
    • Design
    • 3-fold
    • Colour
    • Yellow
    • Cable type
    • AT-N07 3V3-F3G
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 40000 mm
Datasheet/manual