reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELTROMMEL 15M :: Compact cable reel, 15 m

Item-No.: KABELTROMMEL 15M
€24,50
Category of goods: 1


KABELTROMMEL 15M

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 15000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

BRENNENSTUHL cable reel Ø 18 cm
Reel body made of high-strength plastic
Frame made from galvanised steel tube with
4 earthed power sockets.
Overheat and accident protection
15-m cable H05W-F 3G1.5



Manufacturer : BRENNENSTUHL
Factory number : 1079180004
Package weight : 1.952 kg
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 15000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual