reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELBOX 10M :: Cable box, 10 m, 4 earthed power sockets

Item-No.: KABELBOX 10M
€18,40
Category of goods: 1

KABELBOX 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Compact
    • Design
    • 4-fold
    • Colour
    • Black/blue
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 10000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Cable box, black/blue

• For various applications in the household and for hobbies.
• Ultra-easy unrolling and rolling.
• 4 earthed power sockets, 230 V.
• 10-m flexible cable H05W-F3G1.5
• VDE-tested.
• Impact-resistant enclosure made from high-quality plastic.
• Overheat protection



Package weight : 1.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Compact
    • Design
    • 4-fold
    • Colour
    • Black/blue
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 10000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual