reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 71354 :: Cable reel, 15 m

Item-No.: GB 71354
€17,95
Category of goods: 1


GB 71354

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Cable box
    • Design
    • 4x
    • Colour
    • Orange/black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 15000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Cable reel with cable run with 4 x protective contact sockets and surge protection

  • stable housing made of plastic
  • TÜV/GS certified
  • cable type: H05VV-F 3G1.5
  • max. current: 16 A
  • suitable for indoor use



Manufacturer : GOOBAY
Factory number : 71354
Package weight : 2.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Cable box
    • Design
    • 4x
    • Colour
    • Orange/black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 15000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual