reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1318950 :: Brobusta IP 44 industry/construction site cable reel

Item-No.: BRE 1318950
€112,40
Category of goods: 1


BRE 1318950

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3x
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 50000 mm

50-m H07RN-F 3G1.5

• For use on construction sites and outdoors, IP 44.
• Reel body made from special highly breakage-resistant plastic on a particularly sturdy carrying frame.
• RN cable is approved for more stringent building conditions according to VDE 0100 part 704.
• Three earthed contact outlets, splash-proof, with self-closing lids.
• Overheating protection, control light in the case of overheating and overload.
• Cable length: 50 m
• Cable designation: H07RN-F 3G1.5
• Cable quality: Rubber
• Cable colour: Black
• Reel Ø: 320 mm



Manufacturer : BRENNENSTUHL
Factory number : 1318950
Package weight : 10.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3x
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 50000 mm
Datasheet/manual